KPJX-PM-3S-S

DigiKey Part Number
2092-KPJX-PM-3S-S-ND
Manufacturer
Manufacturer Product Number
KPJX-PM-3S-S
Description
CONN JACK FMALE 3POS TIN SOLDER
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3 (1 + 2 Power) Position Circular Connector Jack, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
KPJX-PM-3S-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
3 (1 + 2 Power)
Shell Size - Insert
Power DIN
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Flange
Termination
Solder
Fastening Type
Snap-In
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polybutylene Terephthalate (PBT)
Shell Finish
-
Contact Finish - Mating
Tin
Color
Black, Silver
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
Ground
Shielding
Current Rating (Amps)
1A, 7.5A
Voltage Rating
48VDC
Cable Opening
-
Operating Temperature
-40°C ~ 75°C
Backshell Material, Plating
-
Contact Material
Brass, Phosphor Bronze
Contact Finish Thickness - Mating
-
Insert Material
Polybutylene Terephthalate (PBT)
Applications
Digital, Power
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.13000¥28.13
10¥25.55200¥255.52
25¥24.20400¥605.10
50¥23.64000¥1,182.00
100¥22.51480¥2,251.48
250¥19.70056¥4,925.14
500¥19.13764¥9,568.82
1,000¥16.32334¥16,323.34
2,500¥15.19760¥37,994.00