GDLX-N-66 | ||
---|---|---|
DigiKey Part Number | 2092-GDLX-N-66-ND | |
Manufacturer | ||
Manufacturer Product Number | GDLX-N-66 | |
Description | CONN MOD JACK 6P6C VERT UNSHLD | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Unshielded | |
Datasheet | Datasheet | |
EDA/CAD Models | GDLX-N-66 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.78000 | ¥8.78 |
10 | ¥7.40600 | ¥74.06 |
25 | ¥7.10240 | ¥177.56 |
40 | ¥6.94900 | ¥277.96 |
80 | ¥6.64813 | ¥531.85 |
240 | ¥6.04350 | ¥1,450.44 |
480 | ¥5.43904 | ¥2,610.74 |
960 | ¥4.83472 | ¥4,641.33 |
2,400 | ¥4.38148 | ¥10,515.55 |