G1LX-188S7-BB-YG1-50 | ||
---|---|---|
DigiKey Part Number | 2092-G1LX-188S7-BB-YG1-50-ND | |
Manufacturer | ||
Manufacturer Product Number | G1LX-188S7-BB-YG1-50 | |
Description | CONN JACK 1PORT 100 BASE-T PCB | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 1 Port RJ45Through Hole 10/100 Base-T | |
Datasheet | Datasheet | |
EDA/CAD Models | G1LX-188S7-BB-YG1-50 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.526" (13.36mm) | |
LED Color | Yellow - Green | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Lock | |
Tab Direction | Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | Flash | |
Shield Material | Stainless Steel | |
Housing Material | Thermoplastic | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | G1LX-188S7-BB-YG1 Drawing |
Video File | Kycon RJ45 Mod Jacks with Magnetics |
Featured Product | Modular Jacks with Magnetics |
CAD Models | G1LX-188S7-BB-YG1-50 Models |
HTML Datasheet | G1LX-188S7-BB-YG1 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.35000 | ¥39.35 |
10 | ¥35.74500 | ¥357.45 |
25 | ¥33.85760 | ¥846.44 |
60 | ¥33.07050 | ¥1,984.23 |
120 | ¥31.49608 | ¥3,779.53 |
240 | ¥27.55942 | ¥6,614.26 |
480 | ¥26.77188 | ¥12,850.50 |
960 | ¥22.83478 | ¥21,921.39 |
2,400 | ¥21.26000 | ¥51,024.00 |
Attribute | Description |
---|---|
Other Names | 2092-G1LX-188S7-BB-YG1-50 |
Standard Package | 60 |