KR 10 R900-2 | ||
---|---|---|
DigiKey Part Number | 2122-KR10R900-2-ND | |
Manufacturer | ||
Manufacturer Product Number | KR 10 R900-2 | |
Description | KR 10 R900-2 ROBOT KIT | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KUKA Robotics Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Articulated Arm | |
Number of Axes | 6 | |
Maximum Payload | 11.1kg | |
Work Area (Reach) | 901mm | |
Footprint | 8.19" x 8.19" (208mm x 208mm) | |
Features | Starter Kit | |
Operating Temperature | 0°C ~ 45°C | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Weight | 121.25lbs (55kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥320,875.57000 | ¥320,875.57 |