TLR3AWDTE4L00F75 | ||
---|---|---|
DigiKey Part Number | 2019-TLR3AWDTE4L00F75TR-ND - Tape & Reel (TR) 2019-TLR3AWDTE4L00F75CT-ND - Cut Tape (CT) 2019-TLR3AWDTE4L00F75DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TLR3AWDTE4L00F75 | |
Description | RES 0.004 OHM 1% 2W 2512 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 4 mOhms ±1% 2W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense Metal Element | |
Datasheet | Datasheet | |
EDA/CAD Models | TLR3AWDTE4L00F75 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | 2512 (6432 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | TLR2B,2H,3A,3AW Type Datasheet |
Environmental Information | |
Featured Product | TLR Series Resistors and Jumpers |
PCN Part Status Change | TLRYYY NRND 01/OCT/2019 |
HTML Datasheet | TLR2B,2H,3A,3AW Type Datasheet |
EDA Models | TLR3AWDTE4L00F75 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
10 | ¥6.87700 | ¥68.77 |
25 | ¥6.66920 | ¥166.73 |
50 | ¥6.08400 | ¥304.20 |
100 | ¥4.98410 | ¥498.41 |
250 | ¥4.44616 | ¥1,111.54 |
500 | ¥3.74408 | ¥1,872.04 |
1,000 | ¥3.11227 | ¥3,112.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.04207 | ¥6,084.14 |
6,000 | ¥2.98357 | ¥17,901.42 |
10,000 | ¥2.91337 | ¥29,133.70 |
Attribute | Description |
---|---|
Other Names | 2019-TLR3AWDTE4L00F75DKR 2019-TLR3AWDTE4L00F75CT 2019-TLR3AWDTE4L00F75TR |
Standard Package | 2,000 |