TLR2ATTD5L00F | ||
---|---|---|
DigiKey Part Number | 2019-TLR2ATTD5L00FTR-ND - Tape & Reel (TR) 2019-TLR2ATTD5L00FCT-ND - Cut Tape (CT) 2019-TLR2ATTD5L00FDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TLR2ATTD5L00F | |
Description | RES 0.005 OHM 1% 1W 0805 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 5 mOhms ±1% 1W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Element | |
Datasheet | Datasheet | |
EDA/CAD Models | TLR2ATTD5L00F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.85000 | ¥5.85 |
10 | ¥4.63400 | ¥46.34 |
25 | ¥4.18840 | ¥104.71 |
50 | ¥3.76900 | ¥188.45 |
100 | ¥3.11290 | ¥311.29 |
250 | ¥2.93128 | ¥732.82 |
500 | ¥2.37294 | ¥1,186.47 |
1,000 | ¥1.91937 | ¥1,919.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.81466 | ¥9,073.30 |
10,000 | ¥1.75185 | ¥17,518.50 |
25,000 | ¥1.72759 | ¥43,189.75 |