RN73H1JTTD9311B50 | ||
---|---|---|
DigiKey Part Number | 2019-RN73H1JTTD9311B50TR-ND - Tape & Reel (TR) 2019-RN73H1JTTD9311B50CT-ND - Cut Tape (CT) 2019-RN73H1JTTD9311B50DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RN73H1JTTD9311B50 | |
Description | RES 9.31K OHM 0.1% 1/10W 0603 | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 9.31 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film | |
Datasheet | Datasheet | |
EDA/CAD Models | RN73H1JTTD9311B50 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | RN73H Type Datasheet |
Environmental Information | |
EDA Models | RN73H1JTTD9311B50 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.85000 | ¥2.85 |
10 | ¥2.04900 | ¥20.49 |
50 | ¥1.58520 | ¥79.26 |
100 | ¥1.40880 | ¥140.88 |
500 | ¥1.05666 | ¥528.33 |
1,000 | ¥0.92846 | ¥928.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.75857 | ¥3,792.85 |
Attribute | Description |
---|---|
Other Names | 2019-RN73H1JTTD9311B50 2019-RN73H1JTTD9311B50-ND 2019-RN73H1JTTD9311B50TR 2019-RN73H1JTTD9311B50CT 2019-RN73H1JTTD9311B50DKR |
Standard Package | 5,000 |