RK73H1JTK001KIT | ||
---|---|---|
DigiKey Part Number | 2019-RK73H1JTK001KIT-ND | |
Manufacturer | ||
Manufacturer Product Number | RK73H1JTK001KIT | |
Description | 0603 KIT: 122 VALUES, PB-FREE, 1 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Thick Film Resistor Kit 0 ~ 1M Ohm ±1% Surface Mount 12200 Pieces (122 Values - 100 Each) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KOA Speer Electronics, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Kit Type | Thick Film | |
Resistance (Ohms) | 0 ~ 1M | |
Tolerance | ±1% | |
Features | Automotive AEC-Q200, Moisture Resistant | |
Quantity | 12200 Pieces (122 Values - 100 Each) | |
Mounting Type | Surface Mount | |
Packages Included | 0603 (1608 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,324.37000 | ¥3,324.37 |
10 | ¥2,997.87900 | ¥29,978.79 |