WP-30113-000 | ||
---|---|---|
DigiKey Part Number | WP-30113-000-ND | |
Manufacturer | ||
Manufacturer Product Number | WP-30113-000 | |
Description | MICROPHONE COND ANALOG OMNI | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 100 Hz ~ 6 kHz Analog Microphone Electret Condenser Omnidirectional () Solder Pads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 6 kHz | |
Sensitivity | - | |
S/N Ratio | - | |
Port Location | - | |
Ratings | Waterproof | |
Termination | Solder Pads | |
Size / Dimension | 0.219" L x 0.157" W (5.56mm x 3.99mm) | |
Height (Max) | 0.089" (2.26mm) | |
Shape | Rectangular |
Resource Type | Link |
---|---|
Datasheets | BK-21613-033 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8518.10.8030 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥200.57150 | ¥20,057.15 |
Attribute | Description |
---|---|
Standard Package | 100 |