WB-23632-000 | ||
---|---|---|
DigiKey Part Number | WB-23632-000-ND | |
Manufacturer | ||
Manufacturer Product Number | WB-23632-000 | |
Description | WAX PROTECTION | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Accessory Type | Guard Tube | |
Material | - | |
Color | - | |
For Use With/Related Products | Hearing Aids |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Attribute | Description |
---|---|
Standard Package | 25 |