SPV08A0LR5H-1 | ||
---|---|---|
DigiKey Part Number | 423-SPV08A0LR5H-1TR-ND - Tape & Reel (TR) 423-SPV08A0LR5H-1CT-ND - Cut Tape (CT) 423-SPV08A0LR5H-1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SPV08A0LR5H-1 | |
Description | MIC MEMS ANALOG OMNI -42DB | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 20 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) 2.3 V ~ 3.6 V Omnidirectional (-42dB ±1dB @ 94dB SPL) Solder Pads | |
Datasheet | Datasheet | |
EDA/CAD Models | SPV08A0LR5H-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 20 Hz ~ 10 kHz | |
Sensitivity | -42dB ±1dB @ 94dB SPL | |
S/N Ratio | 64dB | |
Voltage Range | 2.3 V ~ 3.6 V | |
Current - Supply | 200 µA | |
Port Location | Bottom | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.108" L x 0.073" W (2.75mm x 1.85mm) | |
Height (Max) | 0.039" (1.00mm) | |
Shape | Rectangular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.78000 | ¥8.78 |
10 | ¥7.31700 | ¥73.17 |
25 | ¥6.77720 | ¥169.43 |
50 | ¥6.38520 | ¥319.26 |
100 | ¥6.00550 | ¥600.55 |
250 | ¥5.57868 | ¥1,394.67 |
500 | ¥5.17676 | ¥2,588.38 |
1,000 | ¥4.84319 | ¥4,843.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,900 | ¥4.88605 | ¥28,827.69 |