SPH0655LM4H-1-8 | ||
---|---|---|
DigiKey Part Number | SPH0655LM4HTR-ND - Tape & Reel (TR) SPH0655LM4HCT-ND - Cut Tape (CT) SPH0655LM4HDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SPH0655LM4H-1-8 | |
Description | MIC MEMS DIGITAL PDM OMNI -37DB | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Digital, PDM Microphone MEMS (Silicon) Omnidirectional (-37dB ±1dB @ 94dB SPL) Solder Pads | |
Datasheet | Datasheet | |
EDA/CAD Models | SPH0655LM4H-1-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Digital, PDM | |
Direction | Omnidirectional | |
Sensitivity | -37dB ±1dB @ 94dB SPL | |
S/N Ratio | 66dB | |
Voltage - Rated | 1.8 V | |
Current - Supply | 2 mA | |
Port Location | Bottom | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.138" L x 0.104" W (3.50mm x 2.65mm) | |
Height (Max) | 0.043" (1.08mm) | |
Shape | Rectangular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.89000 | ¥10.89 |
10 | ¥9.09700 | ¥90.97 |
25 | ¥8.41920 | ¥210.48 |
50 | ¥7.92660 | ¥396.33 |
100 | ¥7.44860 | ¥744.86 |
250 | ¥6.90972 | ¥1,727.43 |
500 | ¥6.40876 | ¥3,204.38 |
1,000 | ¥5.99112 | ¥5,991.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,900 | ¥5.87096 | ¥34,638.66 |