MB6027ASC-1L | ||
---|---|---|
DigiKey Part Number | 423-1093-ND | |
Manufacturer | ||
Manufacturer Product Number | MB6027ASC-1L | |
Description | MIC COND ANLG OMNI -42DB 0.236"D | |
Customer Reference | ||
Detailed Description | 100 Hz ~ 10 kHz Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional (-42dB ±3dB @ 94dB SPL) Solder Pads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 10 kHz | |
Sensitivity | -42dB ±3dB @ 94dB SPL | |
S/N Ratio | 60dB | |
Impedance | 2.2 kOhms | |
Voltage - Rated | 2 V | |
Voltage Range | 2 V ~ 10 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Termination | Solder Pads | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height (Max) | 0.114" (2.90mm) | |
Shape | Circular |
Resource Type | Link |
---|---|
Datasheets | MB6027ASC-1L |
HTML Datasheet | MB6027ASC-1L |
Product Drawings | MB Series Microphone |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8518.10.8030 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
CMC-2742PBJ-A | CUI Devices | 15,867 | 102-1726-ND | ¥12.76000 | Similar |
POM-2742L-2-R | PUI Audio, Inc. | 100 | 668-1159-ND | ¥17.56000 | Similar |
Attribute | Description |
---|---|
Other Names | 423-1093 |
Standard Package | 100 |