FB-FO-25581-000 | ||
---|---|---|
DigiKey Part Number | FB-FO-25581-000-ND | |
Manufacturer | ||
Manufacturer Product Number | FB-FO-25581-000 | |
Description | MIC BOOM ANLG OMNI -53DB 0.340"D | |
Customer Reference | ||
Detailed Description | 100 Hz ~ 5.5 kHz Analog Microphone Boom 1.3 V ~ 10 V Omnidirectional (-53dB ±3dB @ 74dB SPL) Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | FB-FO-25581-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Boom | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 5.5 kHz | |
Sensitivity | -53dB ±3dB @ 74dB SPL | |
S/N Ratio | - | |
Impedance | 4.4 kOhms | |
Voltage - Rated | 1.3 V | |
Voltage Range | 1.3 V ~ 10 V | |
Current - Supply | 50 µA | |
Port Location | Side | |
Termination | Wire Leads | |
Size / Dimension | 0.340" Dia (8.64mm) | |
Height (Max) | - | |
Shape | Circular |