EM-26734-D34 | ||
---|---|---|
DigiKey Part Number | EM-26734-D34-ND | |
Manufacturer | ||
Manufacturer Product Number | EM-26734-D34 | |
Description | MIC COND MATCH ANLG UNI -53.5DB | |
Customer Reference | ||
Detailed Description | 1 kHz ~ 7 kHz Analog Microphone Electret Condenser, Matched Set Unidirectional (-53.5dB ±3dB @ 74dB SPL) Solder Pads | |
Datasheet | Datasheet | |
EDA/CAD Models | EM-26734-D34 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Electret Condenser, Matched Set | |
Output Type | Analog | |
Direction | Unidirectional | |
Frequency Range | 1 kHz ~ 7 kHz | |
Sensitivity | -53.5dB ±3dB @ 74dB SPL | |
S/N Ratio | - | |
Impedance | 4.4 kOhms | |
Voltage - Rated | 1.1 V | |
Current - Supply | 50 µA | |
Port Location | Bottom | |
Termination | Solder Pads | |
Size / Dimension | 0.141" L x 0.141" W (3.57mm x 3.57mm) | |
Height (Max) | 0.090" (2.28mm) | |
Shape | - |
Resource Type | Link |
---|---|
CAD Models | EM-26734-D34 Models |
HTML Datasheet | EM-26734-D34 Drawing |
Product Drawings | EM-26734-D34 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8518.10.8030 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥306.24000 | ¥306.24 |
10 | ¥257.05200 | ¥2,570.52 |
Attribute | Description |
---|---|
Other Names | 423-EM-26734-D34-ND 423-EM-26734-D34 |
Standard Package | 25 |