Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Accessory Type | Switch | |
Material | Polyamide | |
Color | - | |
For Use With/Related Products | Hearing Aids |
Resource Type | Link |
---|---|
HTML Datasheet | 2900 Series Drawing |
Product Drawings | 2900 Series Drawing |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.50.9031 |
Attribute | Description |
---|---|
Other Names | 423-1235 |
Standard Package | 25 |