VTC03E048TVPC | ||
---|---|---|
DigiKey Part Number | VTC03E048TVPC-ND | |
Manufacturer | ||
Manufacturer Product Number | VTC03E048TVPC | |
Description | ADJUSTABLE INDUCTOR | |
Customer Reference | ||
Detailed Description | Adjustable Inductors | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Voltronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tolerance | - | |
Q @ Freq | - | |
Mounting Type | - | |
Package / Case | - | |
Size / Dimension | - | |
Height | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | VTCxxEyyyTRVPC Series |
HTML Datasheet | VTCxxEyyyTRVPC Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.50.8000 |
Attribute | Description |
---|---|
Standard Package | 200 |