JZ060HV | ||
---|---|---|
DigiKey Part Number | 1674-1009-2-ND - Tape & Reel (TR) 1674-1009-1-ND - Cut Tape (CT) 1674-1009-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | JZ060HV | |
Description | CAP TRIMMER 2-6PF 350V SMD | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 2 ~ 6pF Trimmer Capacitor 350 V Top Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Voltronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance Range | 2 ~ 6pF | |
Adjustment Type | Top | |
Voltage - Rated | 350 V | |
Dielectric Material | Ceramic | |
Q @ Freq | 1000 @ 1MHz | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.057" (1.45mm) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Features | General Purpose |
Resource Type | Link |
---|---|
Datasheets | Trimmers Catalog |
Featured Product | J Series Half-Turn Trimmer Capacitors |
HTML Datasheet | Trimmers Catalog |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.30.0010 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.18000 | ¥36.18 |
10 | ¥27.78600 | ¥277.86 |
50 | ¥25.10200 | ¥1,255.10 |
100 | ¥21.59990 | ¥2,159.99 |
500 | ¥16.92968 | ¥8,464.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥15.76213 | ¥15,762.13 |
2,000 | ¥15.17832 | ¥30,356.64 |
5,000 | ¥14.88643 | ¥74,432.15 |
Attribute | Description |
---|---|
Other Names | 1674-1009-1 1674-1009-6 1674-1009-2 |
Standard Package | 1,000 |