RMB | USD

1210 (3225 Metric) 2,00mm Tan

1210J1000102KDR

Digi-Key Part Number
1210J1000102KDR-ND - Tape & Reel (TR)
Manufacturer
Knowles Syfer
Manufacturer Product Number
1210J1000102KDR
Supplier
Description
CAP CER 1000PF 100V X7R 1210
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
1000pF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Knowles Syfer
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±10%
Voltage - Rated
100V
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
High Temperature
Ratings
-
Applications
High Reliability
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126"" L x 0.098"" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.079"" (2.00mm)
Lead Spacing
-
Lead Style
-
Capacitance
1000pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
Available To Order

Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Standard Package8,000