1210J0500151FAR | ||
---|---|---|
DigiKey Part Number | 1210J0500151FAR-ND - Tape & Reel (TR) | |
Manufacturer | Knowles Syfer | |
Manufacturer Product Number | 1210J0500151FAR | |
Description | CAP CER 150PF 50V C0G/NP0 1210 | |
Customer Reference | ||
Detailed Description | 150 pF ±1% 50V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1210J0500151FAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |