RMB | USD

1210 (3225 Metric) 2,00mm Tan

1210J0250271KFR

Digi-Key Part Number
1210J0250271KFR-ND - Tape & Reel (TR)
Manufacturer
Knowles Syfer
Manufacturer Product Number
1210J0250271KFR
Supplier
Description
CAP CER 270PF 25V C0G/NP0 1210
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
270pF ±10% 25V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Knowles Syfer
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±10%
Voltage - Rated
25V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
High Temperature
Ratings
-
Applications
High Reliability
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126"" L x 0.098"" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.079"" (2.00mm)
Lead Spacing
-
Lead Style
-
Capacitance
270pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
Available To Order

Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Standard Package8,000