1210J0160474KXT | ||
---|---|---|
DigiKey Part Number | 1210J0160474KXT-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 1210J0160474KXT | |
Description | CAP CER 0.47UF 16V X7R 1210 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1210J0160474KXT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | Environmental Status Syfer |
HTML Datasheet | MLCC Capacitor Datasheet |
EDA Models | 1210J0160474KXT Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.75758 | ¥7,030.32 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
1210J0500474KXT | Knowles Syfer | 2,000 | 1608-1210J0500474KXTCT-ND | ¥6.91000 | Upgrade |
KGM32ER71C474KU | KYOCERA AVX | 1,473 | 478-KGM32ER71C474KUCT-ND | ¥4.23000 | Direct |
C1210C474K1RAC7800 | KEMET | 19,835 | 399-C1210C474K1RAC7800CT-ND | ¥4.55000 | Upgrade |
C1210C474K3RAC7800 | KEMET | 4,000 | 399-15609-1-ND | ¥7.24000 | Upgrade |
C1210F474K1RAC7800 | KEMET | 5,027 | 399-C1210F474K1RAC7800CT-ND | ¥8.05000 | Upgrade |
Attribute | Description |
---|---|
Standard Package | 2,000 |