RMB | USD

1206 (3216 Metric) 1,60mm Tan

1206Y2500430FQT

Digi-Key Part Number
1206Y2500430FQT-ND - Tape & Reel (TR)
Manufacturer
Knowles Syfer
Manufacturer Product Number
1206Y2500430FQT
Supplier
Description
CAP CER 43PF 250V C0G/NP0 1206
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
43pF ±1% 250V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Knowles Syfer
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±1%
Voltage - Rated
250V
Temperature Coefficient
C0G, NP0 (1B)
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Soft Termination
Ratings
-
Applications
RF, Microwave, High Frequency, Boardflex Sensitive
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126"" L x 0.063"" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.063"" (1.60mm)
Lead Spacing
-
Lead Style
-
Capacitance
43pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
Available To Order

Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Standard Package2,500