1206Y1K01P20BAR | ||
---|---|---|
DigiKey Part Number | 1206Y1K01P20BAR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 1206Y1K01P20BAR | |
Description | CAP CER 1.2PF 1KV C0G/NP0 1206 | |
Customer Reference | ||
Detailed Description | 1.2 pF ±0.1pF 1000V (1kV) Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1206Y1K01P20BAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | Automotive, Boardflex Sensitive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MLC Catalog |
Environmental Information | Knowles Syfer RoHS, REACH, CAP65 |
HTML Datasheet | Chip Part Number Guide |
EDA Models | 1206Y1K01P20BAR Models |
Part Numbering Guide | Chip Part Number Guide |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Attribute | Description |
---|---|
Standard Package | 10,000 |