1206J5000333KXT | ||
---|---|---|
DigiKey Part Number | 1608-1400-2-ND - Tape & Reel (TR) 1608-1400-1-ND - Cut Tape (CT) 1608-1400-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 1206J5000333KXT | |
Description | CAP CER 0.033UF 500V X7R 1206 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 0.033 µF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1206J5000333KXT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.56000 | ¥5.56 |
10 | ¥3.73200 | ¥37.32 |
50 | ¥2.97060 | ¥148.53 |
100 | ¥2.45310 | ¥245.31 |
500 | ¥1.91648 | ¥958.24 |
1,000 | ¥1.62901 | ¥1,629.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.53318 | ¥3,832.95 |
5,000 | ¥1.43736 | ¥7,186.80 |
12,500 | ¥1.31758 | ¥16,469.75 |
25,000 | ¥1.29362 | ¥32,340.50 |
62,500 | ¥1.24571 | ¥77,856.88 |