1206J1K00123JXR | ||
---|---|---|
DigiKey Part Number | 1206J1K00123JXR-ND - Tape & Reel (TR) | |
Manufacturer | Knowles Syfer | |
Manufacturer Product Number | 1206J1K00123JXR | |
Description | CAP CER 0.012UF 1KV X7R 1206 | |
Customer Reference | ||
Detailed Description | 0.012 µF ±5% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1206J1K00123JXR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |