5453 | ||
---|---|---|
DigiKey Part Number | 1956-1011-ND | |
Manufacturer | ||
Manufacturer Product Number | 5453 | |
Description | CAP TRIMMER 1-16PF 250V TH | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 1 ~ 16pF Trimmer Capacitor 250 V Top Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Johanson Manufacturing | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 1 ~ 16pF | |
Adjustment Type | Top | |
Voltage - Rated | 250 V | |
Dielectric Material | Air | |
Q @ Freq | 3000 @ 100MHz | |
Size / Dimension | 0.295" Dia (7.49mm) | |
Height - Seated (Max) | - | |
Operating Temperature | -65°C ~ 125°C | |
Mounting Type | Through Hole | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥294.71000 | ¥294.71 |
10 | ¥271.44000 | ¥2,714.40 |
50 | ¥240.41800 | ¥12,020.90 |
150 | ¥214.04960 | ¥32,107.44 |