PDW06399 | ||
---|---|---|
DigiKey Part Number | 1761-1068-ND | |
Manufacturer | ||
Manufacturer Product Number | PDW06399 | |
Description | RF PWR DIVIDER 9GHZ-11GHZ MODULE | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | RF Power Divider 9 GHz ~ 11 GHz Isolation (Min) 14dB, 20dB Return Loss, 5° Imbalance (Max) Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Insertion Loss | 0.25dB | |
Frequency | 9 GHz ~ 11 GHz | |
Specifications | Isolation (Min) 14dB, 20dB Return Loss, 5° Imbalance (Max) | |
Size / Dimension | 0.150" L x 0.100" W x 0.015" H (3.81mm x 2.54mm x 0.38mm) | |
Package / Case | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥139.27000 | ¥139.27 |
10 | ¥117.87200 | ¥1,178.72 |
30 | ¥114.29633 | ¥3,428.89 |
50 | ¥107.15340 | ¥5,357.67 |
100 | ¥96.43810 | ¥9,643.81 |
250 | ¥92.86628 | ¥23,216.57 |
500 | ¥89.29450 | ¥44,647.25 |