P21BNL300MA03976T | ||
---|---|---|
DigiKey Part Number | 1761-P21BNL300MA03976TTR-ND - Tape & Reel (TR) 1761-P21BNL300MA03976TCT-ND - Cut Tape (CT) 1761-P21BNL300MA03976TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | P21BNL300MA03976T | |
Description | CAP ARRAY 30PF 10000PF 10V X5R | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 30pF, 10000pF Bussed Capacitor 2 Array 10 V X5R 0201 (0603 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 30pF, 10000pF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 2 | |
Circuit Type | Bussed | |
Temperature Coefficient | X5R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.020" L x 0.010" W (0.50mm x 0.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
PCN Part Number | Mult Devices Part Number 11/May/2020 |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.50000 | ¥66.50 |
10 | ¥57.63800 | ¥576.38 |
50 | ¥51.72760 | ¥2,586.38 |
100 | ¥44.92890 | ¥4,492.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥39.62702 | ¥19,813.51 |
1,000 | ¥36.74498 | ¥36,744.98 |
Attribute | Description |
---|---|
Other Names | P21BN300MA3976T-500 1761-P21BNL300MA3976TCT 1761-1059-1-ND 1761-P21BNL300MA3976TTR-ND 1761-P21BNL300MA03976TTR 1761-P21BNL300MA3976TDKR P21BNL300MA3976T 1761-1059-6 1761-P21BNL300MA3976TCT-ND 1761-P21BNL300MA03976TCT 1761-P21BNL300MA3976TTR P21BN300MA3976T 1761-P21BNL300MA03976TDKR 1761-1059-1 1761-1059-2-ND 1761-P21BNL300MA3976TDKR-ND 1761-1059-2 1761-1059-6-ND |
Standard Package | 500 |