77 22 115 ESD | ||
---|---|---|
DigiKey Part Number | 2172-7722115ESD-ND | |
Manufacturer | ||
Manufacturer Product Number | 77 22 115 ESD | |
Description | DIA CUTTERS-ESD-COMFORT GRIP | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Side (Diagonal) Cutter Oval 4.50" (114.3mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | - | |
Length - Overall | 4.50" (114.3mm) | |
Features | ESD Safe, Soft Grips | |
Capacity | 1.2mm Dia Medium Wire, 0.4 ~ 1.2mm Dia Soft Wire | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥528.36000 | ¥528.36 |
5 | ¥497.30200 | ¥2,486.51 |
10 | ¥481.75400 | ¥4,817.54 |
25 | ¥466.21360 | ¥11,655.34 |