75 02 125 | ||
---|---|---|
DigiKey Part Number | 2172-7502125-ND | |
Manufacturer | ||
Manufacturer Product Number | 75 02 125 | |
Description | DIAGONAL CUTTERS | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Side (Diagonal) Cutter Oval Bevel 5.00" (127.0mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | Bevel | |
Length - Overall | 5.00" (127.0mm) | |
Features | - | |
Capacity | 0.8mm Dia Hard Wire, 1.2mm Dia Medium Wire, 0.4mm Dia Piano Wire, 0.4 ~ 1.2mm Dia Soft Wire |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥541.86000 | ¥541.86 |
5 | ¥509.96600 | ¥2,549.83 |
10 | ¥494.02700 | ¥4,940.27 |
25 | ¥478.09080 | ¥11,952.27 |