15 61 160 | ||
---|---|---|
DigiKey Part Number | 2172-1561160-ND | |
Manufacturer | ||
Manufacturer Product Number | 15 61 160 | |
Description | END-TYPE WIRE STRIPPER .6 MM | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Tool Stripper For 0.397mm Cable Diameter | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Stripper | |
Cable Type | 0.397mm Cable Diameter | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥447.88000 | ¥447.88 |