02 08 200 SBA | ||
---|---|---|
DigiKey Part Number | 2172-0208200SBA-ND | |
Manufacturer | ||
Manufacturer Product Number | 02 08 200 SBA | |
Description | HIGH LEV COMB PLRS COM GRIP 1KV | |
Customer Reference | ||
Detailed Description | Combination Pliers Flat Nose Serrated 7.87" (200.0mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Combination | |
Tip Type | Flat Nose | |
Tip Shape | Straight | |
Jaw Type | Serrated | |
Features | High Leverage, Includes Cutter, Insulated to 1000V, Soft Grips | |
Length | 7.87" (200.0mm) | |
Weight | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | High Leverage Combination Pliers |
Featured Product | CIRCLIP Pliers |
HTML Datasheet | High Leverage Combination Pliers |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8203.20.6030 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥394.87000 | ¥394.87 |
10 | ¥350.98700 | ¥3,509.87 |
100 | ¥318.08420 | ¥31,808.42 |
Attribute | Description |
---|---|
Other Names | 2172-0208200SBA |
Standard Package | 1 |