00 11 V50 | ||
---|---|---|
DigiKey Part Number | 2172-0011V50-ND | |
Manufacturer | ||
Manufacturer Product Number | 00 11 V50 | |
Description | LED MAGNETIC LIGHT | |
Customer Reference | ||
Detailed Description | Flashlight Area Light Style LED CR1220 (Requires 2) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Area Light | |
Lamp Type | LED | |
Lamp Output | - | |
Features | Impact Resistant, Magnetic | |
Battery Cell Size | CR1220 (Requires 2) | |
Length | - | |
Material - Body | Plastic |
Resource Type | Link |
---|---|
Datasheets | Magnetic LED Lamp |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8513.10.2000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥138.69000 | ¥138.69 |
10 | ¥120.41500 | ¥1,204.15 |
100 | ¥109.46990 | ¥10,946.99 |
Attribute | Description |
---|---|
Other Names | 2172-0011V50 |
Standard Package | 1 |