VDV826-762 | ||
---|---|---|
DigiKey Part Number | 1742-VDV826-762-ND | |
Manufacturer | ||
Manufacturer Product Number | VDV826-762 | |
Description | CAT5E PASS-THRU RJ45 CON 200/PK | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Plug Modular Connector Position | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Features | - | |
Ingress Protection | - | |
Color | Clear | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | - | |
Housing Material | Polyvinyl Chloride (PVC) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥607.38000 | ¥607.38 |
10 | ¥557.33300 | ¥5,573.33 |
25 | ¥535.89960 | ¥13,397.49 |
50 | ¥518.03680 | ¥25,901.84 |
100 | ¥489.45540 | ¥48,945.54 |