VDV427-821 | ||
---|---|---|
DigiKey Part Number | VDV427-821-ND | |
Manufacturer | ||
Manufacturer Product Number | VDV427-821 | |
Description | PUNCHDOWN 66/110 W/BLADE | |
Customer Reference | ||
Detailed Description | Punchdown 66/110 Blade |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Punchdown | |
Includes | Blade | |
Blade Size | 66/110 | |
Features | Impact Adjustment, Reversible, Soft Grip |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥535.07000 | ¥535.07 |