VDV427-807 | ||
---|---|---|
DigiKey Part Number | 1742-1129-ND | |
Manufacturer | ||
Manufacturer Product Number | VDV427-807 | |
Description | PUNCHDOWN 66/110 W/BLADE AND BIT | |
Customer Reference | ||
Detailed Description | Punchdown 66/110 Adapter, Bits (4), Blade, Hook, Spudger |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Tool Type | Punchdown | |
Includes | Adapter, Bits (4), Blade, Hook, Spudger | |
Blade Size | 66/110 | |
Features | Blade Storage, Impact Adjustment | |
Base Product Number |
Resource Type | Link |
---|---|
PCN Obsolescence/ EOL | DK OBS NOTICE |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8206.00.0000 |
California Prop 65 | Warning Information |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
VDV427-300 | Klein Tools, Inc. | 8 | 1742-VDV427-300-ND | ¥418.37000 | Similar |
Attribute | Description |
---|---|
Other Names | 1742-1129 009264458079-6 092644580796 92644580796 0-9264458079-6 09264458079-6 |
Standard Package | 1 |