VDV427-805-SEN | ||
---|---|---|
DigiKey Part Number | VDV427-805-SEN-ND | |
Manufacturer | ||
Manufacturer Product Number | VDV427-805-SEN | |
Description | PUNCHDOWN 110 W/BLADE | |
Customer Reference | ||
Detailed Description | Punchdown 110 Blade |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Punchdown | |
Includes | Blade | |
Blade Size | 110 | |
Features | Blade Storage, Impact Adjustment, Reversible |