NRHD3 | ||
---|---|---|
DigiKey Part Number | NRHD3-ND | |
Manufacturer | ||
Manufacturer Product Number | NRHD3 | |
Description | SOCKET IMPACT SQUARE 3-IN-1 10" | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Socket, Impact Square 3-in-1, Adapter, Hollow Shaft 3/4", 1", 1-1/8" 10.00" (254.0mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket, Impact | |
Tip Type | Square | |
Size | 3/4", 1", 1-1/8" | |
Drive Size | 7/16" | |
Length | 10.00" (254.0mm) | |
Features | 3-in-1, Adapter, Hollow Shaft | |
Weight | 2 lbs (907.2 g) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8204.20.0000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,749.64000 | ¥2,749.64 |
Attribute | Description |
---|---|
Other Names | 09264468643-6 0-9264468643-6 092644686436 92644686436 009264468643-6 68643-6 |
Standard Package | 1 |