NCVT-1 | ||
---|---|---|
DigiKey Part Number | 1742-1379-ND | |
Manufacturer | ||
Manufacturer Product Number | NCVT-1 | |
Description | NON-CONTACT VOLTAGE TESTER | |
Customer Reference | ||
Detailed Description | Voltage Detector Measures AC Voltage 50 ~ 1000VAC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Voltage Detector | |
Specifications | Measures AC Voltage 50 ~ 1000VAC | |
Ratings | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Test and Measurement |
PCN Obsolescence/ EOL | DK OBS NOTICE |
HTML Datasheet | Test and Measurement |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 9031.80.8085 |
California Prop 65 | Warning Information |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
50 | TPI (Test Products Int) | 2 | 290-1984-ND | ¥190.57000 | Direct |
Attribute | Description |
---|---|
Other Names | 0-9264469000-6 09264469000-6 092644690006 NCVT-1-ND NCVT1 92644690006 009264469000-6 69000-6 1742-1379 |
Standard Package | 12 |