MM400 | ||
---|---|---|
DigiKey Part Number | 1742-1187-ND | |
Manufacturer | ||
Manufacturer Product Number | MM400 | |
Description | DIGITAL MULTIMETER, AUTO-RANGING | |
Customer Reference | ||
Detailed Description | Auto Average Handheld Digital (DMM) Multimeter 3.75 Digit LCD Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Continuity, Diode Test Function Features Auto Off, Backlight, Hold, Min/Max | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Style | Handheld | |
Type | Digital (DMM) | |
Display Digits | 3.75 | |
Display Type | LCD | |
Display Count | 4000 | |
Function | Voltage, Current, Resistance, Capacitance, Temperature, Frequency | |
Functions, Extra | Continuity, Diode Test | |
Features | Auto Off, Backlight, Hold, Min/Max | |
Ranging | Auto | |
Response | Average | |
Ratings | CAT III 600V | |
Includes | Battery, Temperature Probe, Test Leads |
Resource Type | Link |
---|---|
Datasheets | Test and Measurement |
Video File | Klein Tools Tutorial Video How to Measure Voltage, Current, and More with a Digital Multimeter (DMM) - Another Teaching Moment What is Auto vs. Manual Ranging: Multimeters - Another Teaching Moment What are CAT (Category) Safety Ratings in Multimeters? - Another Teaching Moment | Digi-Key Electronics |
Featured Product | Multimeters |
PCN Obsolescence/ EOL | DK OBS NOTICE |
HTML Datasheet | Test and Measurement |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 9030.31.0000 |
California Prop 65 | Warning Information |
Attribute | Description |
---|---|
Other Names | 092644690211 92644690211 009264469021-1 0-9264469021-1 1742-1187 09264469021-1 |
Standard Package | 1 |