LLM15 | ||
---|---|---|
DigiKey Part Number | LLM15-ND | |
Manufacturer | ||
Manufacturer Product Number | LLM15 | |
Description | HEX KEY L-SHAPE 1.5MM 3.13" | |
Customer Reference | ||
Detailed Description | Hex Key L-Key 1.5mm 3.13" (79.5mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | L-Key | |
Tip Type | Hex | |
Size | 1.5mm | |
Length - Overall | 3.13" (79.5mm) | |
Features | - | |
Weight | 0.005 lb (2.27 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.80000 | ¥10.80 |