LL8 | ||
---|---|---|
DigiKey Part Number | LL8KT-ND | |
Manufacturer | ||
Manufacturer Product Number | LL8 | |
Description | HEX KEY L-SHAPE 1/8" 3.88" | |
Customer Reference | ||
Detailed Description | Hex Key L-Key 1/8" 3.88" (98.6mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | L-Key | |
Tip Type | Hex | |
Size | 1/8" | |
Length - Overall | 3.88" (98.6mm) | |
Features | - | |
Weight | 0.019 lb (8.62 g) |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8204.11.0060 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.58000 | ¥13.58 |
Attribute | Description |
---|---|
Other Names | 09264433098-8 LL8KT 0-9264433098-8 92644330988 009264433098-8 092644330988 33098-8 |
Standard Package | 5 |