LL6 | ||
---|---|---|
DigiKey Part Number | LL6-ND | |
Manufacturer | ||
Manufacturer Product Number | LL6 | |
Description | HEX KEY L-SHAPE 3/32" 3.50" | |
Customer Reference | ||
Detailed Description | Hex Key L-Key 3/32" 3.50" (88.9mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | L-Key | |
Tip Type | Hex | |
Size | 3/32" | |
Length - Overall | 3.50" (88.9mm) | |
Features | - | |
Weight | 0.01 lb (4.54 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.59000 | ¥13.59 |