KPS250-2 | ||
---|---|---|
DigiKey Part Number | KPS250-2-ND | |
Manufacturer | ||
Manufacturer Product Number | KPS250-2 | |
Description | HVY DUTY GRIP ROTATE 2.50"-2.99" | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Pulling Grip Heavy Duty Rotating 28" | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Pulling Grip | |
Style | Heavy Duty | |
Eye Type | Rotating | |
Cable Diameter | 2.50" ~ 2.99" (63.5mm ~ 75.9mm) | |
Material | Steel, Galvanized | |
Mesh Type | Closed | |
Mesh Length | 28" | |
Bale Length | - | |
Break Strength | 6600 lbs | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Wire Pulling Grips |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 7326.90.8688 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,386.97000 | ¥3,386.97 |
Attribute | Description |
---|---|
Other Names | 47418-7 092644474187 92644474187 KPS2502 009264447418-7 0-9264447418-7 09264447418-7 |
Standard Package | 1 |