KPM050 | ||
---|---|---|
DigiKey Part Number | KPM050-ND | |
Manufacturer | ||
Manufacturer Product Number | KPM050 | |
Description | MED DUTY GRIP FLX 0.50-0.61" 13" | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Pulling Grip Medium Duty Flexible 13" | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Pulling Grip | |
Style | Medium Duty | |
Eye Type | Flexible | |
Cable Diameter | 0.50" ~ 0.61" (12.7mm ~ 15.5mm) | |
Material | Steel, Galvanized | |
Mesh Type | Closed | |
Mesh Length | 13" | |
Bale Length | - | |
Break Strength | 480 lbs | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Wire Pulling Grips |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 7326.90.8688 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,094.84000 | ¥1,094.84 |
Attribute | Description |
---|---|
Other Names | 092644474682 92644474682 0-9264447468-2 09264447468-2 47468-2 009264447468-2 |
Standard Package | 1 |