KPL150-1 | ||
---|---|---|
DigiKey Part Number | KPL150-1-ND | |
Manufacturer | ||
Manufacturer Product Number | KPL150-1 | |
Description | LIGHT DUTY GRIP FLEX 1.50"-1.74" | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Pulling Grip Light Duty Flexible 15" | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Pulling Grip | |
Style | Light Duty | |
Eye Type | Flexible | |
Cable Diameter | 1.50" ~ 1.74" (38.1mm ~ 44.2mm) | |
Material | Steel, Galvanized | |
Mesh Type | Closed | |
Mesh Length | 15" | |
Bale Length | - | |
Break Strength | 1360 lbs | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,019.16000 | ¥1,019.16 |