KPJ50 | ||
---|---|---|
DigiKey Part Number | KPJ50-ND | |
Manufacturer | ||
Manufacturer Product Number | KPJ50 | |
Description | JR DUTY GRIP FLX 0.50-0.61" 8.5" | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Pulling Grip Junior Duty Flexible 8.5" | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Pulling Grip | |
Style | Junior Duty | |
Eye Type | Flexible | |
Cable Diameter | 0.50" ~ 0.61" (12.7mm ~ 15.5mm) | |
Material | Steel, Galvanized | |
Mesh Type | Closed | |
Mesh Length | 8.5" | |
Bale Length | - | |
Break Strength | 260 lbs | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥472.87000 | ¥472.87 |
5 | ¥445.08400 | ¥2,225.42 |
10 | ¥431.17300 | ¥4,311.73 |
25 | ¥417.26000 | ¥10,431.50 |