KP100-24 | ||
---|---|---|
DigiKey Part Number | KP100-24-ND | |
Manufacturer | ||
Manufacturer Product Number | KP100-24 | |
Description | HVY DUTY GRIP FLEX 1-1.49" 24" | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Pulling Grip Heavy Duty Flexible 24" | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Pulling Grip | |
Style | Heavy Duty | |
Eye Type | Flexible | |
Cable Diameter | 1.00" ~ 1.49" (25.4mm ~ 37.8mm) | |
Material | Steel, Galvanized | |
Mesh Type | Closed | |
Mesh Length | 24" | |
Bale Length | - | |
Break Strength | 1920 lbs | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Wire Pulling Grips |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 7326.90.8688 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,533.81000 | ¥1,533.81 |
5 | ¥1,484.36400 | ¥7,421.82 |
10 | ¥1,434.88700 | ¥14,348.87 |
25 | ¥1,385.40680 | ¥34,635.17 |
Attribute | Description |
---|---|
Other Names | 0-9264447476-7 092644474767 009264447476-7 92644474767 09264447476-7 KP10024 47476-7 |
Standard Package | 1 |