KP075-36 | ||
---|---|---|
DigiKey Part Number | KP075-36-ND | |
Manufacturer | ||
Manufacturer Product Number | KP075-36 | |
Description | HVY DUTY GRIP FLX 0.75-0.99" 36" | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Pulling Grip Heavy Duty Flexible 36" | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Pulling Grip | |
Style | Heavy Duty | |
Eye Type | Flexible | |
Cable Diameter | 0.75" ~ 0.99" (19.0mm ~ 25.1mm) | |
Material | Steel, Galvanized | |
Mesh Type | Closed | |
Mesh Length | 36" | |
Bale Length | - | |
Break Strength | 1360 lbs | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Wire Pulling Grips |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 7326.90.8688 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,931.11000 | ¥1,931.11 |
5 | ¥1,868.85200 | ¥9,344.26 |
10 | ¥1,806.54700 | ¥18,065.47 |
25 | ¥1,744.25480 | ¥43,606.37 |
Attribute | Description |
---|---|
Other Names | 47482-8 092644474828 92644474828 09264447482-8 KP07536 0-9264447482-8 009264447482-8 |
Standard Package | 1 |